EG-2121CB 156.2500M-PGPAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $35.40025
Datasheet
New at DigiKey
EG2121CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CB 156.2500M-PGPAL3

DigiKey Part Number
114-EG-2121CB156.2500M-PGPAL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CB 156.2500M-PGPAL3
Description
XTAL OSC SO 156.250000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$78.90116$19,725.29
Manufacturers Standard Package