6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 200.0000M-PHPAL3

DigiKey Part Number
SER4229TR-ND - Tape & Reel (TR)
SER4229CT-ND - Cut Tape (CT)
SER4229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG-2121CA 200.0000M-PHPAL3
Description
XTAL OSC SO 200.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EG-2121CA 200.0000M-PHPAL3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.88000$91.88
10$79.83600$798.36
25$76.00440$1,900.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.09552$15,523.88
Manufacturers Standard Package