Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 166.6286M-PGPAL0 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA166.6286M-PGPAL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 166.6286M-PGPAL0 |
Description | XTAL OSC SO 166.6286MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 166.6286 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 166.6286M-PGPAB | EPSON | 0 | EG-2121CA166.6286M-PGPAB-ND | $174.35300 | Parametric Equivalent |
| EG-2121CA 166.6286M-PGPAL3 | EPSON | 0 | EG-2121CA166.6286M-PGPAL3-ND | $160.68920 | Parametric Equivalent |
| EG-2121CA 166.6286M-PGPAS | EPSON | 0 | 114-EG-2121CA166.6286M-PGPAS-ND | $160.68920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $133.49661 | $133,496.61 |


