
EG-2121CA 125.0000M-PHPAL3 | |
|---|---|
DigiKey Part Number | SE3616TR-ND - Tape & Reel (TR) SE3616CT-ND - Cut Tape (CT) SE3616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-PHPAL3 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.62000 | $95.62 |
| 10 | $83.13600 | $831.36 |
| 25 | $78.62400 | $1,965.60 |
| 50 | $76.10140 | $3,805.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $68.36176 | $17,090.44 |
| 500 | $65.55002 | $32,775.01 |
| 750 | $63.96075 | $47,970.56 |
| 1,250 | $62.17506 | $77,718.82 |







