EG-2121CA 125.0000M-LHPAL3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 77
Unit Price: $95.62000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $56.05008
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $70.33250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $76.63250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $55.49513
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $25.87240
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $60.68356
Datasheet
125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-LHPAL3

DigiKey Part Number
SER4227TR-ND - Tape & Reel (TR)
SER4227CT-ND - Cut Tape (CT)
SER4227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-LHPAL3
Description
XTAL OSC SO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 125.0000M-LHPABEPSON77SER3661-ND$95.62000Parametric Equivalent
EG-2121CA 125.0000M-LHPAL0EPSON0EG-2121CA125.0000M-LHPAL0-ND$56.05008Parametric Equivalent
EG-2121CA 125.0000M-LHPALXEPSON0114-EG-2121CA125.0000M-LHPALXTR-ND$70.33250Parametric Equivalent
EG-2121CA 125.0000M-LHPNBEPSON0EG-2121CA125.0000M-LHPNB-ND$76.63250Parametric Equivalent
EG-2121CA 125.0000M-LHPNL0EPSON0114-EG-2121CA125.0000M-LHPNL0TR-ND$55.49513Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$95.62000$95.62
10$83.13600$831.36
25$78.62400$1,965.60
50$76.10140$3,805.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$68.36176$17,090.44
500$65.55002$32,775.01
750$63.96075$47,970.56
1,250$62.17506$77,718.82
Manufacturers Standard Package