
EG-2121CA 125.0000M-DHRAB | |
---|---|
DigiKey Part Number | EG-2121CA125.0000M-DHRAB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-DHRAB |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -5°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.30000 | $108.30 |
10 | $94.10600 | $941.06 |
25 | $89.00400 | $2,225.10 |
50 | $85.33040 | $4,266.52 |
100 | $81.81280 | $8,181.28 |
250 | $77.39032 | $19,347.58 |
500 | $74.72010 | $37,360.05 |