EG-2121CA 100.0000M-DGPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $207.27000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $161.63400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $79.45350
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-DGPNB

DigiKey Part Number
EG-2121CA100.0000M-DGPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-DGPNB
Description
XTAL OSC SO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$90.21850$1,804.37