EG-2101CA 161.1328M-PCHL3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $119.62811
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $168.65000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $26.08602
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $57.57716
Datasheet

Similar


Crystek Corporation
In Stock: 1,065
Unit Price: $83.59000
Datasheet
EG2101CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2101CA 161.1328M-PCHL3

DigiKey Part Number
SE3614TR-ND - Tape & Reel (TR)
SE3614CT-ND - Cut Tape (CT)
SE3614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG-2101CA 161.1328M-PCHL3
Description
XTAL OSC SO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
161.1328 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
25mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types