4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2001CA 106.2500M-PCHL0

DigiKey Part Number
SE1008TR-ND - Tape & Reel (TR)
SE1008CT-ND - Cut Tape (CT)
SE1008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG-2001CA 106.2500M-PCHL0
Description
XTAL OSC SO 106.2500MHZ CMOS SMD
Customer Reference
Detailed Description
106.25 MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
106.25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types