
EOLD-1650-095-1 | |
---|---|
DigiKey Part Number | 5242-EOLD-1650-095-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1650-095-1 |
Description | EMITTER IR 1650 NM TO-46 FLAT WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm (1620 ~ 1680nm) 1.25V 100mA 100° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 1650nm (1620 ~ 1680nm) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.24000 | $163.24 |
10 | $129.35800 | $1,293.58 |
100 | $109.71440 | $10,971.44 |
500 | $101.19368 | $50,596.84 |