B39162B9417K610 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Qualcomm (RF front-end (RFFE) filters)
In Stock: 21,642
Unit Price: $3.79000
Datasheet
5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B9417K610

DigiKey Part Number
1752-B39162B9417K610TR-ND - Tape & Reel (TR)
1752-B39162B9417K610CT-ND - Cut Tape (CT)
1752-B39162B9417K610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B9417K610
Description
FILTER SAW 1.575GHZ 5-SMD
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.1dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B39162B9417K610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
1.1dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.016" (0.40mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes