B32559C1104K289 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Direct


TDK
In Stock: 6,012
Unit Price: $2.38000
Datasheet

Direct


TDK
In Stock: 35,212
Unit Price: $2.38000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


TDK
In Stock: 16,013
Unit Price: $2.55000
Datasheet

Upgrade


TDK
In Stock: 83
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 828
Unit Price: $3.95000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,380
Unit Price: $15.29000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.69781
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.69781
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.92000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.92561
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.92561
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,975
Unit Price: $18.09000
Datasheet
Image for B32559C1104K289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32559C1104K289

DigiKey Part Number
495-2833-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32559C1104K289
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1104K000TDK0495-2481-ND$2.22000Direct
B32529C1104K189TDK6,012495-B32529C1104K189CT-ND$2.38000Direct
B32529C1104K289TDK35,212495-75656-1-ND$2.38000Direct
B32529C1104J000TDK0495-1147-ND$2.55000Upgrade
B32529C1104J189TDK16,013495-B32529C1104J189CT-ND$2.55000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes