
CN0603K11G | |
---|---|
DigiKey Part Number | CN0603K11G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN0603K11G |
Description | VARISTOR 18V 30A 0603 |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |