Gas Discharge Tube 1600 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6701S102

DigiKey Part Number
495-76510-ND
Manufacturer
Manufacturer Product Number
B88069X6701S102
Description
GDT 1600V 5KA 2 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 1600 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Number of Poles
2
Series
Fail Short
No
Packaging
Strip
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
1600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$16.77000$16.77