
B88069X6063S102 | |
---|---|
DigiKey Part Number | 495-B88069X6063S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6063S102 |
Description | GDT 800V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6063S102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
5 | $9.66400 | $48.32 |
10 | $8.90700 | $89.07 |
50 | $7.39240 | $369.62 |
100 | $6.82100 | $682.10 |
300 | $6.00030 | $1,800.09 |
500 | $5.65176 | $2,825.88 |
1,000 | $5.20896 | $5,208.96 |
5,000 | $4.73340 | $23,667.00 |