
B88069X5183T173 | |
---|---|
DigiKey Part Number | 495-B88069X5183T173TR-ND - Tape & Reel (TR) 495-B88069X5183T173CT-ND - Cut Tape (CT) 495-B88069X5183T173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5183T173 |
Description | GDT 90V 10KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
5 | $15.56800 | $77.84 |
10 | $14.36900 | $143.69 |
50 | $11.91900 | $595.95 |
100 | $10.99620 | $1,099.62 |