B88069X4180B502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4180B502

DigiKey Part Number
495-76149-ND
Manufacturer
Manufacturer Product Number
B88069X4180B502
Description
GDT 300V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 2500A (2.5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X4180B502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.63000$16.63
5$13.81400$69.07
10$12.74300$127.43
40$10.84775$433.91
80$10.00800$800.64
230$8.84835$2,035.12
500$8.07774$4,038.87
1,000$7.44313$7,443.13
5,000$7.01264$35,063.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.