New Product
B88069X3013T603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3013T603

DigiKey Part Number
495-B88069X3013T603TR-ND - Tape & Reel (TR)
495-B88069X3013T603CT-ND - Cut Tape (CT)
495-B88069X3013T603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X3013T603
Description
GDT 140V 250A 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 140 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X3013T603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
140 V
Impulse Discharge Current (8/20µs)
500A
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
5$8.85800$44.29
10$8.17400$81.74
50$6.77980$338.99
100$6.25630$625.63
250$5.62280$1,405.70
500$5.18484$2,592.42
1,000$4.77909$4,779.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.78672$22,720.32
Manufacturers Standard Package