Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2023B252

DigiKey Part Number
495-77534-ND
Manufacturer
Manufacturer Product Number
B88069X2023B252
Description
GDT 2500V 3KA 2 POLE TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$30.17000$30.17
5$24.99400$124.97
10$23.07000$230.70
50$19.13300$956.65
100$17.64830$1,764.83
250$15.85336$3,963.34
500$14.61042$7,305.21
1,000$13.45802$13,458.02
5,000$12.53470$62,673.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.