
B88069X1513T303 | |
---|---|
DigiKey Part Number | 495-7262-2-ND - Tape & Reel (TR) 495-7262-1-ND - Cut Tape (CT) 495-7262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1513T303 |
Description | GDT 500V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 500A ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1513T303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
5 | $11.60800 | $58.04 |
10 | $10.70200 | $107.02 |
50 | $8.87900 | $443.95 |
100 | $8.19250 | $819.25 |
250 | $7.36204 | $1,840.51 |
500 | $6.78794 | $3,393.97 |
1,000 | $6.25574 | $6,255.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.09355 | $15,280.65 |