
B39162B4340P810 | |
---|---|
DigiKey Part Number | B39162B4340P810-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B39162B4340P810 |
Description | FILTER SAW 9SMD |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 9-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $27.47924 | $137,396.20 |