
B84131M0001G125 | |
---|---|
DigiKey Part Number | B84131M0001G125-ND |
Manufacturer | |
Manufacturer Product Number | B84131M0001G125 |
Description | LINE FILTER 440V/250VAC 25A CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 25 A 440V, 250V 50 ~ 60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84131M0001G125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V, 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 25 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, cUL, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,603.54000 | $4,810.62 |