B84112B0000A030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112B0000B010

DigiKey Part Number
495-B84112B0000B010-ND
Manufacturer
Manufacturer Product Number
B84112B0000B010
Description
LINE FILTER 250VAC/VDC 1A CHASS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84112B0000B010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CSA, ENEC, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$315.47000$315.47
10$257.48100$2,574.81
32$232.35344$7,435.31
64$220.65906$14,122.18
Manufacturers Standard Package