
B82801A0214A050 | |
---|---|
DigiKey Part Number | 495-4038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82801A0214A050 |
Description | CURR SENSE XFMR 1:50 SMD |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 2.2Ohm Secondary 205 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 205 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 2.2Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.185" W (3.50mm x 4.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead | |
Weight | 0.006 oz (0.17 g) |