B78108S1122K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1122K000

DigiKey Part Number
495-75944-2-ND - Tape & Reel (TR)
495-75944-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1122K000
Description
FIXED IND 1.2UH 1.15A 180MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1122K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
55 @ 7.96MHz
Frequency - Self Resonant
185MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.76500$17.65
25$1.63560$40.89
50$1.54360$77.18
100$1.45500$145.50
250$1.34596$336.49
500$1.26892$634.46
1,000$1.19634$1,196.34
2,500$1.10684$2,767.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85449$4,272.45
10,000$0.80578$8,057.80
15,000$0.79236$11,885.40
Manufacturers Standard Package