
B82722J2501N001 | |
---|---|
DigiKey Part Number | 495-B82722J2501N001-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2501N001 |
Description | CMC 27MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH 2 Line Common Mode Choke Through Hole 500mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2501N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.634" W (23.30mm x 16.10mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $15.40400 | $154.04 |
25 | $14.24760 | $356.19 |
50 | $13.43480 | $671.74 |
100 | $12.66710 | $1,266.71 |
250 | $11.72004 | $2,930.01 |
540 | $10.98054 | $5,929.49 |
1,080 | $10.95880 | $11,835.50 |