B82720A2301N042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720A2301N042

DigiKey Part Number
495-B82720A2301N042-ND
Manufacturer
Manufacturer Product Number
B82720A2301N042
Description
CMC 22MH 300MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720A2301N042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.560" L x 0.560" W (14.22mm x 14.22mm)
Height (Max)
0.378" H (9.60mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.05000$19.05
10$15.68300$156.83
25$14.50400$362.60
50$13.67620$683.81
100$12.89460$1,289.46
300$11.74777$3,524.33
500$11.25054$5,625.27
1,000$10.61017$10,610.17
2,500$10.39614$25,990.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.