B82498F3820J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82498F3820J
B82498F

B82498F3820J000

DigiKey Part Number
495-1858-2-ND - Tape & Reel (TR)
495-1858-1-ND - Cut Tape (CT)
495-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3820J000
Description
FIXED IND 82NH 500MA 190MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3820J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.08700$30.87
25$2.85400$71.35
50$2.69000$134.50
100$2.53640$253.64
250$2.34672$586.68
500$2.21238$1,106.19
1,000$2.08600$2,086.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69152$5,074.56
6,000$1.61244$9,674.64
Manufacturers Standard Package