
B82432C1333K000 | |
---|---|
DigiKey Part Number | 495-B82432C1333K000TR-ND - Tape & Reel (TR) 495-B82432C1333K000CT-ND - Cut Tape (CT) 495-B82432C1333K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1333K000 |
Description | FIXED IND 33UH 230MA 1.85OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.85Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1333K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.63100 | $46.31 |
25 | $4.28600 | $107.15 |
50 | $4.04140 | $202.07 |
100 | $3.80990 | $380.99 |
250 | $3.52480 | $881.20 |
500 | $3.32348 | $1,661.74 |
1,000 | $3.13373 | $3,133.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.58075 | $6,451.88 |
5,000 | $2.53411 | $12,670.55 |