B82498F3221J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82498F3221J
B82498F

B82498F3221J000

DigiKey Part Number
495-1851-2-ND - Tape & Reel (TR)
495-1851-1-ND - Cut Tape (CT)
495-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3221J000
Description
FIXED IND 220NH 320MA 700MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 320 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3221J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
950MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.08700$30.87
25$2.85760$71.44
50$2.69480$134.74
100$2.54130$254.13
250$2.35064$587.66
500$2.21632$1,108.16
1,000$2.08962$2,089.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69442$5,083.26
6,000$1.61552$9,693.12
Manufacturers Standard Package