
B82498B3279M000 | |
---|---|
DigiKey Part Number | 495-B82498B3279M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82498B3279M000 |
Description | SMT-INDUCTOR 0805 2,7 NH 20% |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Wirewound Inductor 1 A 30mOhm Max 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 800MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |