1.5 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 30mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3159Z000

DigiKey Part Number
B82496C3159Z000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82496C3159Z000
Description
FIXED IND 1.5NH 1.5A 30 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 30mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3159Z000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
13GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.27708$10,216.64
Manufacturers Standard Package