B82477G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4682M000

DigiKey Part Number
495-75965-2-ND - Tape & Reel (TR)
495-75965-1-ND - Cut Tape (CT)
495-75965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4682M000
Description
FIXED IND 6.8UH 6.5A 18.5MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4682M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.07800$70.78
100$5.82240$582.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.60658$1,842.63
800$4.34373$3,474.98
1,200$4.19713$5,036.56
2,000$4.05932$8,118.64
Manufacturers Standard Package