
B82477G4682M000 | |
---|---|
DigiKey Part Number | 495-75965-2-ND - Tape & Reel (TR) 495-75965-1-ND - Cut Tape (CT) 495-75965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4682M000 |
Description | FIXED IND 6.8UH 6.5A 18.5MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4682M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.07800 | $70.78 |
100 | $5.82240 | $582.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.60658 | $1,842.63 |
800 | $4.34373 | $3,474.98 |
1,200 | $4.19713 | $5,036.56 |
2,000 | $4.05932 | $8,118.64 |