B82476A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1332M000

DigiKey Part Number
495-B82476A1332M000TR-ND - Tape & Reel (TR)
495-B82476A1332M000CT-ND - Cut Tape (CT)
495-B82476A1332M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476A1332M000
Description
FIXED IND 3.3UH 5.4A 13.5MOHM SM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1332M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/7/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$8.12900$81.29
100$6.68290$668.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.69625$3,522.19
Manufacturers Standard Package