
B82472G6103M000 | |
|---|---|
DigiKey Part Number | 495-5673-2-ND - Tape & Reel (TR) 495-5673-1-ND - Cut Tape (CT) 495-5673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6103M000 |
Description | FIXED IND 10UH 1.9A 53 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6103M000 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0704S-100M-T | Abracon LLC | 17,148 | 535-ASPI-0704S-100M-TCT-ND | $8.06000 | Similar |
| SPD74R-103M | Delevan | 4,625 | DN7606CT-ND | $36.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $6.83200 | $68.32 |
| 100 | $5.61940 | $561.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.22133 | $4,221.33 |
| 2,000 | $3.98081 | $7,961.62 |
| 3,000 | $3.84665 | $11,539.95 |
| 5,000 | $3.73462 | $18,673.10 |

