B82464P4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4333M000

DigiKey Part Number
495-5666-2-ND - Tape & Reel (TR)
495-5666-1-ND - Cut Tape (CT)
495-5666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4333M000
Description
FIXED IND 33UH 1.85A 75 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.85 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4333M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.06000$13.06
10$10.70700$107.07
25$9.90920$247.73
50$9.34080$467.04
100$8.80710$880.71
250$8.14828$2,037.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.54647$4,909.85
1,500$6.36353$9,545.30
Manufacturers Standard Package