
B82464P4333M000 | |
---|---|
DigiKey Part Number | 495-5666-2-ND - Tape & Reel (TR) 495-5666-1-ND - Cut Tape (CT) 495-5666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4333M000 |
Description | FIXED IND 33UH 1.85A 75 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.85 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4333M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $10.70700 | $107.07 |
25 | $9.90920 | $247.73 |
50 | $9.34080 | $467.04 |
100 | $8.80710 | $880.71 |
250 | $8.14828 | $2,037.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.54647 | $4,909.85 |
1,500 | $6.36353 | $9,545.30 |