
B82464D6153M000 | |
---|---|
DigiKey Part Number | 495-B82464D6153M000TR-ND - Tape & Reel (TR) 495-B82464D6153M000CT-ND - Cut Tape (CT) 495-B82464D6153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464D6153M000 |
Description | FIXED IND 15UH 3.09A 0.084OHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.09 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464D6153M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $10.60900 | $106.09 |
25 | $9.81720 | $245.43 |
50 | $9.25540 | $462.77 |
100 | $8.72580 | $872.58 |
250 | $8.07304 | $2,018.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.67130 | $4,002.78 |
1,200 | $6.36353 | $7,636.24 |