
B82442T1105K000 | |
---|---|
DigiKey Part Number | 495-B82442T1105K000TR-ND - Tape & Reel (TR) 495-B82442T1105K000CT-ND - Cut Tape (CT) 495-B82442T1105K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1105K000 |
Description | FIXED IND 1MH 150MA 9.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 9.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1105K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.5Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.84500 | $58.45 |
25 | $5.40360 | $135.09 |
50 | $5.09560 | $254.78 |
100 | $4.80420 | $480.42 |
250 | $4.44464 | $1,111.16 |
500 | $4.19074 | $2,095.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.39817 | $5,097.26 |
3,000 | $3.27776 | $9,833.28 |