
B82432T1392K000 | |
---|---|
DigiKey Part Number | 495-B82432T1392K000TR-ND - Tape & Reel (TR) 495-B82432T1392K000CT-ND - Cut Tape (CT) 495-B82432T1392K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1392K000 |
Description | FIXED IND 3.9UH 850MA 200MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 850 mA 200mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1392K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.47500 | $44.75 |
25 | $4.13840 | $103.46 |
50 | $3.90020 | $195.01 |
100 | $3.67770 | $367.77 |
250 | $3.40232 | $850.58 |
500 | $3.20804 | $1,604.02 |
1,000 | $3.02485 | $3,024.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.64197 | $6,604.93 |
5,000 | $2.49155 | $12,457.75 |
7,500 | $2.41917 | $18,143.77 |