270 µH Unshielded Drum Core, Wirewound Inductor 120 mA 10.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1274K000

DigiKey Part Number
495-1979-2-ND - Tape & Reel (TR)
495-1979-1-ND - Cut Tape (CT)
495-1979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1274K000
Description
FIXED IND 270UH 120MA 10.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 120 mA 10.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1274K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10.5Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
4.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.67800$46.78
25$4.32760$108.19
50$4.07960$203.98
100$3.84680$384.68
250$3.55860$889.65
500$3.35536$1,677.68
1,000$3.16372$3,163.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.64867$6,621.68
5,000$2.49787$12,489.35
7,500$2.42565$18,192.38
Manufacturers Standard Package