B82432T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1152K000

DigiKey Part Number
495-1975-2-ND - Tape & Reel (TR)
495-1975-1-ND - Cut Tape (CT)
495-1975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1152K000
Description
FIXED IND 1.5UH 1.15A 110MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 110mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1152K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.44200$44.42
25$4.11200$102.80
50$3.87560$193.78
100$3.65390$365.39
250$3.38064$845.16
500$3.18752$1,593.76
1,000$3.00547$3,005.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.41916$6,047.90
Manufacturers Standard Package