
B82432C1473J000 | |
---|---|
DigiKey Part Number | 495-B82432C1473J000TR-ND - Tape & Reel (TR) 495-B82432C1473J000CT-ND - Cut Tape (CT) 495-B82432C1473J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1473J000 |
Description | FIXED IND 47UH 210MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1473J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.17000 | $51.70 |
25 | $4.78120 | $119.53 |
50 | $4.50620 | $225.31 |
100 | $4.24940 | $424.94 |
250 | $3.93096 | $982.74 |
500 | $3.70638 | $1,853.19 |
1,000 | $3.50025 | $3,500.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.85970 | $7,149.25 |