
B82422T3560J000 | |
---|---|
DigiKey Part Number | B82422T3560J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T3560J000 |
Description | FIXED IND 56NH 450MA 210MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 450 mA 210mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3560J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 26 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.25441 | $7,526.46 |