
B82144A2336J000 | |
---|---|
DigiKey Part Number | B82144A2336J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82144A2336J000 |
Description | FIXED IND 33MH 35MA 150 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 mH Unshielded Drum Core, Wirewound Inductor 35 mA 150Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2336J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150Ohm Max | |
Q @ Freq | 50 @ 79.6kHz | |
Frequency - Self Resonant | 220kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69248 | $5,077.44 |