220 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2.21Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1224K000

DigiKey Part Number
495-B82442T1224K000TR-ND - Tape & Reel (TR)
495-B82442T1224K000CT-ND - Cut Tape (CT)
495-B82442T1224K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1224K000
Description
FIXED IND 220UH 330MA 2.21 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2.21Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Unshielded
DC Resistance (DCR)
2.21Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$6.10900$61.09
25$5.65000$141.25
50$5.32760$266.38
100$5.02330$502.33
250$4.64712$1,161.78
500$4.38174$2,190.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.61198$5,417.97
3,000$3.40628$10,218.84
4,500$3.29154$14,811.93
7,500$3.26291$24,471.83
Manufacturers Standard Package