
B78476A8253A003 | |
---|---|
DigiKey Part Number | 495-4030-2-ND - Tape & Reel (TR) 495-4030-1-ND - Cut Tape (CT) 495-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8253A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.476" W (17.60mm x 12.10mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.27000 | $39.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $20.44900 | $7,157.15 |