B78334B1018A003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78334B1034A003

DigiKey Part Number
495-76639-2-ND - Tape & Reel (TR)
495-76639-1-ND - Cut Tape (CT)
495-76639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78334B1034A003
Description
XFMR DC/DC CONV 1.08MH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78334B1034A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1000Vrms
Inductance @ Frequency
1.08mH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.535" W (12.00mm x 13.60mm)
Height - Seated (Max)
0.252" (6.40mm)
Footprint
0.480" L x 0.535" W (12.20mm x 13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.57000$55.57
10$45.69600$456.96
25$42.27280$1,056.82
50$39.86100$1,993.05
100$39.44200$3,944.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$31.99367$19,196.20
Manufacturers Standard Package