
B78108S1682K000 | |
---|---|
DigiKey Part Number | 495-5572-2-ND - Tape & Reel (TR) 495-5572-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1682K000 |
Description | FIXED IND 6.8UH 670MA 510MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1682K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 65 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.50440 | $37.61 |
50 | $1.41880 | $70.94 |
100 | $1.33840 | $133.84 |
250 | $1.23820 | $309.55 |
500 | $1.16728 | $583.64 |
1,000 | $1.10052 | $1,100.52 |
2,500 | $1.01820 | $2,545.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85449 | $4,272.45 |
10,000 | $0.80578 | $8,057.80 |
15,000 | $0.79236 | $11,885.40 |